1590Z150G | Hammond

Seal, silicone, (L) 220 mm, black, for series 1590Z 150, 1590Z150G

Order No.: 61H2908
EAN: 4099889569209
MPN:
1590Z150G
Series: 1590Z
Hammond
1590Z150G Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.4978 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.50 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4978 €
10 pcs.
5.2122 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Gasket, 1590Z150G, Hammond

Replacement Gasket for 1590Z150 & 1590Z155 with Silicone Rubber material and length of 220 mm

Technical specifications
Colour black
Suitable for series 1590Z 150
Length 220 mm
Material silicone
Accessory Type seal
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes