1590Z150PL | Hammond

Mounting plate, steel, (L x W x H) 207 x 106 x 2 mm, gray, for 1590Z150, 1590Z150PL

Order No.: 61H2909
EAN: 4099889569216
MPN:
1590Z150PL
Series: 1590Z
1590Z150PL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.0432 € *
Available: 0 pcs.
Available in 7 Days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
11.04 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0432 €
10 pcs.
10.4958 €
50 pcs.
9.4486 €
100 pcs.
8.5085 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inner Panel, 1590Z150PL, Hammond

Inner Panel for 1590Z150 & 1590Z155 with Steel material and length of 105,8 mm

Technical specifications
Type of mounting Schraube
Width 106 mm
Colour grau
Suitable for 1590Z150
Height 2 mm
Length 207 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes