1590Z160PL | Hammond

Mounting plate, steel, (L x W x H) 149 x 144 x 2 mm, gray, for 1590Z160, 1590Z160PL

Order No.: 61H2911
EAN: 4099889569230
MPN:
1590Z160PL
Series: 1590Z
1590Z160PL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
10 pcs.
10.7814 €
50 pcs.
9.6866 €
100 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inner Panel, 1590Z160PL, Hammond

Inner Panel for 1590Z160 with Steel material and length of 143,7 mm

Technical specifications
Type of mounting Schraube
Width 144 mm
Colour grau
Suitable for 1590Z160
Height 2 mm
Length 149 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes