1590Z231G | Hammond
Seal, silicone, (L) 200 mm, black, for series 1590Z 231, 1590Z231G
Unit Price (€ / pc.)
16.0174 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
10 pcs.
15.2320 €
50 pcs.
13.6969 €
100 pcs.
12.3165 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Gasket, 1590Z231G, Hammond
Replacement Gasket for 1590Z231 with Silicone Rubber material and length of 200 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1590Z 231 | |
Length | 200 mm | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |