1590Z231PL | Hammond
Mounting plate, steel, (L x W x H) 215 x 185 x 2 mm, natural, for 1590Z231, 1590Z231PL
Unit Price (€ / pc.)
12.2927 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
12.29 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2927 €
10 pcs.
11.6858 €
50 pcs.
10.5196 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner Panel, 1590Z231PL, Hammond
Inner Panel for 1590Z231 with Steel material and length of 215 mm
Technical specifications
Type of mounting | Schraube | |
Width | 185 mm | |
Colour | natur | |
Suitable for | 1590Z231 | |
Height | 2 mm | |
Length | 215 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |