1590ZGRP121PL | Hammond
Mounting plate, steel, (L x W x H) 108 x 107 x 1 mm, natural, for 1590ZGRP121, 1590ZGRP121PL
Unit Price (€ / pc.)
10.3173 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
10 pcs.
9.7937 €
50 pcs.
8.8060 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner Panel, 1590ZGRP121PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Type of mounting | screw | |
Width | 107 mm | |
Colour | natural | |
Suitable for | 1590ZGRP121 | |
Height | 1 mm | |
Length | 108 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |