1590ZGRP123PL | Hammond

Mounting plate, steel, (L x W x H) 205 x 105 x 1 mm, natural, for 1590ZGRP123, 1590ZGRP123PL

Order No.: 61H2945
EAN: 4099889569407
MPN:
1590ZGRP123PL
Series: 1590
1590ZGRP123PL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.9714 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.97 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9714 €
10 pcs.
11.3645 €
50 pcs.
10.2459 €
100 pcs.
9.2106 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inner Panel, 1590ZGRP123PL, Hammond

Features

  • Molded from a grey, glass reinforced polyester. Smooth finish.
  • Includes gasketed lid with two piece “tongue & groove” construction
  • Heavy duty, thick wall design
  • Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Type of mounting Schraube
Width 105 mm
Colour natur
Suitable for 1590ZGRP123
Height 1 mm
Length 205 mm
Material Stahl
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes