1590ZGRP131PL | Hammond
Mounting plate, steel, (L x W x H) 179 x 63 x 1 mm, natural, for 1590ZGRP131, 1590ZGRP131PL
Unit Price (€ / pc.)
10.4482 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: On Request **
Total Price:
10.45 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4482 €
10 pcs.
9.9246 €
50 pcs.
8.9369 €
100 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner Panel, 1590ZGRP131PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Type of mounting | screw | |
Width | 63 mm | |
Colour | natural | |
Suitable for | 1590ZGRP131 | |
Height | 1 mm | |
Length | 179 mm | |
Material | steel | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |