1590ZGRP163PL | Hammond
Mounting plate, steel, (L x W x H) 344 x 145 x 1 mm, natural, for 1590ZGRP163, 1590ZGRP163PL
Unit Price (€ / pc.)
13.9468 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
13.95 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9468 €
10 pcs.
13.2447 €
50 pcs.
11.9119 €
100 pcs.
10.7100 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590ZGRP163PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 344 mm | |
| Width | 145 mm | |
| Height | 1 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590ZGRP163 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |