1590ZGRP233PL | Hammond

Mounting plate, steel, (L x W x H) 234 x 184 x 2 mm, natural, for 1590ZGRP233, 1590ZGRP233PL

Order No.: 61H2950
EAN: 4099889569452
MPN:
1590ZGRP233PL
Series: 1590
Hammond
1590ZGRP233PL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.8512 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
14.85 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8512 €
10 pcs.
14.1253 €
50 pcs.
12.7211 €
100 pcs.
11.4478 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inner Panel, 1590ZGRP233PL, Hammond

Features

  • Molded from a grey, glass reinforced polyester. Smooth finish.
  • Includes gasketed lid with two piece “tongue & groove” construction
  • Heavy duty, thick wall design
  • Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Type of mounting screw
Width 184 mm
Colour natural
Suitable for 1590ZGRP233
Height 2 mm
Length 234 mm
Material steel
Accessory Type mounting plate
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes