1590ZGRP243PL | Hammond
Mounting plate, steel, (L x W x H) 382 x 232 x 2 mm, natural, for 1590ZGRP243, 1590ZGRP243PL
Unit Price (€ / pc.)
19.2185 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: On Request **
Total Price:
19.22 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2185 €
10 pcs.
18.2546 €
50 pcs.
16.4339 €
100 pcs.
14.7917 €
*incl. VAT plus shipping costs
**Subject to prior sale
Inner Panel, 1590ZGRP243PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Type of mounting | Schraube | |
Width | 232 mm | |
Colour | natur | |
Suitable for | 1590ZGRP243 | |
Height | 2 mm | |
Length | 382 mm | |
Material | Stahl | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |