1590ZGRP263PL | Hammond

Mounting plate, steel, (L x W x H) 583 x 233 x 2 mm, natural, for 1590ZGRP263, 1590ZGRP263PL

Order No.: 61H2954
EAN: 4099889569490
MPN:
1590ZGRP263PL
Series: 1590
1590ZGRP263PL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.0947 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
31.09 € *
Price list
Quantity
Price per unit*
1 pcs.
31.0947 €
10 pcs.
29.5477 €
50 pcs.
26.5846 €
100 pcs.
23.9309 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inner Panel, 1590ZGRP263PL, Hammond

Features

  • Molded from a grey, glass reinforced polyester. Smooth finish.
  • Includes gasketed lid with two piece “tongue & groove” construction
  • Heavy duty, thick wall design
  • Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
Befestigungsart Schraube
Breite 233 mm
Farbe natur
Geeignet für 1590ZGRP263
Höhe 2 mm
Länge 583 mm
Material Stahl
Produkt-Art Montageplatte
Logistics
Ursprungsland CA
Zolltarifnummer 73269098
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes