1591BC | Hammond
Cover, PC, (L x W x H) 112 x 62 x 6 mm, natural, for series 1591B, 1591BC
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
4.45 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4506 €
10 pcs.
4.2364 €
50 pcs.
3.8080 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear Lid, 1591BC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 112 mm
Technical specifications
Width | 62 mm | |
Colour | natur | |
Suitable for | Serie 1591B | |
Height | 6 mm | |
Length | 112 mm | |
Material | PC | |
Product type | Abdeckung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |