1591CC | Hammond
Cover, PC, (L x W x H) 120 x 65 x 6 mm, natural, for series 1591C, 1591CC
Unit Price (€ / pc.)
4.9147 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.6886 €
50 pcs.
4.2245 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear Lid, 1591CC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 120 mm
Technical specifications
Width | 65 mm | |
Colour | natur | |
Suitable for | Serie 1591C | |
Height | 6 mm | |
Length | 120 mm | |
Material | PC | |
Product type | Abdeckung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |