1591FAGY | Hammond
Flange plate, ABS, (L x W x H) 125.3 x 47.09 x 3 mm, gray, for series 1591A, 1591FAGY
Unit Price (€ / pc.)
2.3800 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2610 €
50 pcs.
2.0349 €
100 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange, 1591FAGY, Hammond
Features
- Designed to allow for easy mounting of 1591 series or 1591XX series enclosures to a wal or shelf.
- Includes one flange, molded from fire retardant ABS plastic (material carries a UL flammability rating of 94V-0). Satin texture finish.
- Easily glued to enclosure using standard ABS cement (not included).
- Flange ends are raised on one side to allow easy positioning of enclosure during gluing process.
- Four molded counter sunk holes allow for easy installation to wall or shelf.
- Oval hole in each side of flange allows the unit to be strapped or hung via tie wraps.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange plate | |
| Material | ABS | |
| Length | 125.3 mm | |
| Width | 47.09 mm | |
| Height | 3 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1591A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |