1591FBBK | Hammond
Flange plate, ABS, (L x W x H) 137.39 x 58.62 x 3 mm, black, for series 1591B, 1591FBBK
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7485 €
10 pcs.
3.5700 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange, 1591FBBK, Hammond
Features
- Designed to allow for easy mounting of 1591 series or 1591XX series enclosures to a wal or shelf.
- Includes one flange, molded from fire retardant ABS plastic (material carries a UL flammability rating of 94V-0). Satin texture finish.
- Easily glued to enclosure using standard ABS cement (not included).
- Flange ends are raised on one side to allow easy positioning of enclosure during gluing process.
- Four molded counter sunk holes allow for easy installation to wall or shelf.
- Oval hole in each side of flange allows the unit to be strapped or hung via tie wraps.
Technical specifications
Width | 58.62 mm | |
Colour | schwarz | |
Suitable for | Serie 1591B | |
Height | 3 mm | |
Length | 137.39 mm | |
Material | ABS | |
Product type | Flanschplatte | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |