1591FEBK | Hammond

Flange plate, ABS, (L x W x H) 219.99 x 106.63 x 3 mm, black, for series 1591E, 1591FEBK

Order No.: 61H2971
EAN: 4099889569636
MPN:
1591FEBK
Series: 1591
1591FEBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
5.2241 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.9623 €
50 pcs.
4.4744 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

Flange, 1591FEBK, Hammond

Features

  • Designed to allow for easy mounting of 1591 series or 1591XX series enclosures to a wal or shelf.
  • Includes one flange, molded from fire retardant ABS plastic (material carries a UL flammability rating of 94V-0). Satin texture finish.
  • Easily glued to enclosure using standard ABS cement (not included).
  • Flange ends are raised on one side to allow easy positioning of enclosure during gluing process.
  • Four molded counter sunk holes allow for easy installation to wall or shelf.
  • Oval hole in each side of flange allows the unit to be strapped or hung via tie wraps.
Technical specifications
Filter Property Value
Product type flange plate
Material ABS
Length 219.99 mm
Width 106.63 mm
Height 3 mm
Colour black
Degree of protection (IP) IP54
Suitable for series 1591E
Logistics
Property Value
Country of origin US
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes