1591FEGY | Hammond
Flange plate, ABS, (L x W x H) 219.99 x 106.63 x 3 mm, gray, for series 1591E, 1591FEGY
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.9623 €
50 pcs.
4.4744 €
100 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange, 1591FEGY, Hammond
Features
- Designed to allow for easy mounting of 1591 series or 1591XX series enclosures to a wal or shelf.
- Includes one flange, molded from fire retardant ABS plastic (material carries a UL flammability rating of 94V-0). Satin texture finish.
- Easily glued to enclosure using standard ABS cement (not included).
- Flange ends are raised on one side to allow easy positioning of enclosure during gluing process.
- Four molded counter sunk holes allow for easy installation to wall or shelf.
- Oval hole in each side of flange allows the unit to be strapped or hung via tie wraps.
Technical specifications
Width | 106.63 mm | |
Colour | grau | |
Suitable for | Serie 1591E | |
Height | 3 mm | |
Length | 219.99 mm | |
Material | ABS | |
Product type | Flanschplatte | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |