1591FLGY | Hammond

Flange plate, ABS, (L x W x H) 110.21 x 52.81 x 3 mm, gray, for series 1591L, 1591FLGY

Order No.: 61H2978
EAN: 4099889569704
MPN:
1591FLGY
Series: 1591
1591FLGY Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7485 €
10 pcs.
3.5700 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flange, 1591FLGY, Hammond

Features

  • Designed to allow for easy mounting of 1591 series or 1591XX series enclosures to a wal or shelf.
  • Includes one flange, molded from fire retardant ABS plastic (material carries a UL flammability rating of 94V-0). Satin texture finish.
  • Easily glued to enclosure using standard ABS cement (not included).
  • Flange ends are raised on one side to allow easy positioning of enclosure during gluing process.
  • Four molded counter sunk holes allow for easy installation to wall or shelf.
  • Oval hole in each side of flange allows the unit to be strapped or hung via tie wraps.
Technical specifications
Width 52.81 mm
Colour grau
Suitable for Serie 1591L
Height 3 mm
Length 110.21 mm
Material ABS
Product type Flanschplatte
Degree of protection (IP) IP54
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes