1591SC | Hammond
Cover, PC, (L x W x H) 110 x 82 x 6 mm, natural, for series 1591S, 1591SC
Unit Price (€ / pc.)
6.3903 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
10 pcs.
6.0928 €
50 pcs.
5.4859 €
100 pcs.
4.9385 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear Lid, 1591SC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 110 mm
Technical specifications
Width | 82 mm | |
Colour | natural | |
Suitable for | series 1591S | |
Height | 6 mm | |
Length | 110 mm | |
Material | PC | |
Degree of protection (IP) | IP54 | |
Accessory Type | cover |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |