1591TC | Hammond

Cover, PC, (L x W x H) 120 x 80 x 6 mm, natural, for series 1591T, 1591TC

Order No.: 61H2991
EAN: 4099889569834
MPN:
1591TC
Series: 1591
1591TC Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.4141 €
50 pcs.
5.7834 €
100 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clear Lid, 1591TC, Hammond

Clear Lid for 1591 Series with Polycarbonate material and length of 120 mm

Technical specifications
Width 80 mm
Colour natur
Suitable for Serie 1591T
Height 6 mm
Length 120 mm
Material PC
Product type Abdeckung
Degree of protection (IP) IP54
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes