1591TS100 | Hammond

Screw, steel, (L) 16 mm, black, 1591TS100

Order No.: 61H2992
EAN: 4099889569841
MPN:
1591TS100
Series: 1591
1591TS100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.9615 €
50 pcs.
6.2594 €
100 pcs.
5.6406 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Screws, 1591TS100, Hammond

Replacement Screws for 1591 'S' Series with Steel material and length of 16 mm

Technical specifications
Farbe schwarz
Länge 16 mm
Material Stahl
Produkt-Art Schraube
Logistics
Ursprungsland CA
Zolltarifnummer 75089000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes