1591TS100BK | Hammond
Screw, steel, (L) 16 mm, black, 1591TS100BK
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Available in 7 Days: 303 pcs.
Leadtime: 2 Weeks **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
9.6866 €
50 pcs.
8.7108 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1591TS100BK, Hammond
Replacement Screws for 1591 'S' Series with Steel material and length of 16 mm
Technical specifications
Farbe | schwarz | |
Länge | 16 mm | |
Material | Stahl | |
Produkt-Art | Schraube |
Download
Logistics
Ursprungsland | CA |
Zolltarifnummer | 75089000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |