1591UC | Hammond
Cover, PC, (L x W x H) 120 x 120 x 6 mm, natural, for series 1591U, 1591UC
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Available in 7 Days: 3 pcs.
Leadtime: On Request **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.6755 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Clear Lid, 1591UC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 120 mm
Technical specifications
Width | 120 mm | |
Colour | natur | |
Suitable for | Serie 1591U | |
Height | 6 mm | |
Length | 120 mm | |
Material | PC | |
Product type | Abdeckung | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |