1591VC | Hammond

Cover, PC, (L x W x H) 120 x 120 x 6 mm, natural, for series 1591V, 1591VC

Order No.: 61H2995
EAN: 4099889569872
MPN:
1591VC
Series: 1591
Hammond
1591VC Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.6755 €
50 pcs.
6.9139 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clear Lid, 1591VC, Hammond

Clear Lid for 1591 Series with Polycarbonate material and length of 120 mm

Technical specifications
Width 120 mm
Colour natural
Suitable for series 1591V
Height 6 mm
Length 120 mm
Material PC
Degree of protection (IP) IP54
Accessory Type cover
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes