1591Z50 | Hammond

PCB adapter, ABS, (L) 51 mm, black, for series 1590/1591, 1591Z50

Order No.: 61H2997
EAN: 4099889569896
MPN:
1591Z50
Series: 1591
1591Z50 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
28.5362 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
28.54 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5362 €
10 pcs.
27.1082 €
50 pcs.
24.3831 €
100 pcs.
21.9436 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Card Adaptor, 1591Z50, Hammond

PCB Card Adaptors with General Purpose ABS material and length of 51 mm

Technical specifications
Colour schwarz
Suitable for Serie 1590/1591
Length 51 mm
Material ABS
Product type Leiterplattenadapter
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes