1592ETV | Hammond
Mounting strip, nylon, (L x W x H) 75 x 12 x 2 mm, black, for series 1592 T Case, 1592ETV
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
7.26 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4518 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hook & Loop Mounting Strip, 1592ETV, Hammond
Technical specifications
Width | 12 mm | |
Colour | schwarz | |
Suitable for | Serie 1592 T Case | |
Height | 2 mm | |
Length | 75 mm | |
Material | Nylon | |
Product type | Montagestreifen |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |