1593BBIR10 | Hammond
Infrared panel, PC, (L x W x H) 71 x 24 x 2 mm, red, 1593BBIR10
Unit Price (€ / pc.)
107.5879 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
107.59 € *
Price list
Quantity
Price per unit*
1 pcs.
107.5879 €
10 pcs.
102.1972 €
*incl. VAT plus shipping costs
**Subject to prior sale
Infrared Panel, 1593BBIR10, Hammond
Infrared Panel with Polycarbonate material and length of 95 mm
Technical specifications
Width | 24 mm | |
Colour | rot | |
Height | 2 mm | |
Length | 71 mm | |
Material | PC | |
Product type | Infrarot-Panel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |