1593DIR10 | Hammond
Infrared panel, PC, (L x W x H) 29 x 20 x 2 mm, red, for series 1593D, 1593DIR10
Unit Price (€ / pc.)
17.1360 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
16.2911 €
50 pcs.
14.6489 €
100 pcs.
13.1971 €
*incl. VAT plus shipping costs
**Subject to prior sale
Infrared Panel, 1593DIR10, Hammond
Infrared Panel with Polycarbonate material and length of 114 mm
Technical specifications
Width | 20 mm | |
Colour | rot | |
Suitable for | Serie 1593D | |
Height | 2 mm | |
Length | 29 mm | |
Material | PC | |
Product type | Infrarot-Panel |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |