1593LPCB | Hammond

Mounting plate, FR4 glass epoxy, (L x W) 82.6 x 56.6 mm, yellow, 1593LPCB

Order No.: 61H3254
EAN: 4099889570007
MPN:
1593LPCB
Series: 1593
1593LPCB Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.8175 €
50 pcs.
8.8179 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB, 1593LPCB, Hammond

PCB for L Size 1593 with FR4 material and length of 82 mm

Technical specifications
Width 56.6 mm
Colour gelb
Length 82.6 mm
Material FR4 Glas Epoxid
Product type Montageplatte
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes