1593MS100BK | Hammond
Screw, steel, (L) 16 mm, black, for series 1593, 1593MS100BK
Unit Price (€ / pc.)
23.6334 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 2 Weeks **
Total Price:
23.63 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6334 €
10 pcs.
22.4434 €
50 pcs.
20.1943 €
100 pcs.
18.1713 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, 1593MS100BK, Hammond
Screws with Steel material and length of 16 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1593 | |
Length | 16 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | TW |
Customs tariff number | 75089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |