1593NIR10 | Hammond

Infrared panel, PC, (L x W x H) 69 x 20 x 2 mm, red, for series 1593N, 1593NIR10

Order No.: 61H3257
EAN: 4099889570038
MPN:
1593NIR10
Series: 1593
1593NIR10 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
39.9721 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
39.97 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9721 €
10 pcs.
37.9848 €
50 pcs.
34.1768 €
100 pcs.
30.7615 €
*incl. VAT plus shipping costs
**Subject to prior sale

Infrared Panel, 1593NIR10, Hammond

Infrared Panel with Polycarbonate material and length of 110 mm

Technical specifications
Width 20 mm
Colour rot
Suitable for Serie 1593N
Height 2 mm
Length 69 mm
Material PC
Product type Infrarot-Panel
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes