1593PPCB | Hammond
Mounting plate, FR4 glass epoxy, (L x W x H) 60 x 49 x 2 mm, 1593PPCB
Unit Price (€ / pc.)
8.7465 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
8.75 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7465 €
10 pcs.
8.3181 €
50 pcs.
7.4732 €
100 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB, 1593PPCB, Hammond
PCB for P Size 1593 with FR4 material and length of 48 mm
Technical specifications
Width | 49 mm | |
Height | 2 mm | |
Length | 60 mm | |
Material | FR4 Glas Epoxid | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |