1593QPCB | Hammond
Mounting plate, ABS, (L x W x H) 68 x 59 x 2 mm, 1593QPCB
Unit Price (€ / pc.)
10.3411 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.8175 €
50 pcs.
8.8179 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB, 1593QPCB, Hammond
PCB for Q Size 1593 with FR4 material and length of 68 mm
Technical specifications
Width | 59 mm | |
Height | 2 mm | |
Length | 68 mm | |
Material | ABS | |
Product type | Montageplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |