1594AGASKET | Hammond

Seal, silicone, (W) 55 mm, black, for series 1594A, 1594AGASKET

Order No.: 61H3303
EAN: 4099889570144
MPN:
1594AGASKET
Series: 1594
1594AGASKET Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
6.0452 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.05 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0452 €
10 pcs.
5.7358 €
50 pcs.
5.1527 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
**Subject to prior sale

Gasket, 1594AGASKET, Hammond

Gasket with Silicone Rubber material and length of 55 mm

Technical specifications
Width 55 mm
Colour schwarz
Suitable for Serie 1594A
Material Silikon
Product type Dichtung
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes