1594BGASKET | Hammond
Seal, silicone, (W) 80 mm, black, for series 1594B, 1594BGASKET
Unit Price (€ / pc.)
6.8068 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
6.81 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8068 €
10 pcs.
6.4617 €
50 pcs.
5.8310 €
100 pcs.
5.2479 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gasket, 1594BGASKET, Hammond
Gasket with Silicone Rubber material and length of 80 mm
Technical specifications
Width | 80 mm | |
Colour | schwarz | |
Suitable for | Serie 1594B | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |