1594CGASKET | Hammond
Seal, silicone, (W) 102 mm, black, for series 1594C, 1594CGASKET
Unit Price (€ / pc.)
7.4375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4375 €
10 pcs.
7.0805 €
50 pcs.
6.3546 €
100 pcs.
5.7239 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gasket, 1594CGASKET, Hammond
Gasket with Silicone Rubber material and length of 102 mm
Technical specifications
Width | 102 mm | |
Colour | schwarz | |
Suitable for | Serie 1594C | |
Material | Silikon | |
Product type | Dichtung | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |