1594MS100 | Hammond
Screw, steel, (L) 18 mm, black, 1594MS100
Unit Price (€ / pc.)
14.6370 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.9111 €
50 pcs.
12.4950 €
100 pcs.
11.2455 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Screws, 1594MS100, Hammond
Replacement Screws for 1594 and 1599 Series with Steel material and length of 18 mm
Technical specifications
Colour | black | |
Length | 18 mm | |
Material | steel | |
Accessory Type | screw |
Download
Logistics
Country of origin | TW |
Customs tariff number | 75089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |