1594WMS100 | Hammond

Screw, steel, (L) 18 mm, black, 1594WMS100

Order No.: 61H3267
EAN: 4099889570137
MPN:
1594WMS100
Series: 1594
1594WMS100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
31.8682 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
31.87 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8682 €
10 pcs.
30.2736 €
50 pcs.
27.2391 €
100 pcs.
24.5140 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screws, 1594WMS100, Hammond

Screws with Steel material and length of 18 mm

Technical specifications
Colour schwarz
Length 18 mm
Material Stahl
Product type Schraube
Logistics
Country of origin TW
Customs tariff number 75089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes