1597DINCOV12GY | Hammond

Cover, oval, PC, (L x W x H) 52 x 10 x 10 mm, gray, for DIN rail enclosure, 1597DINCOV12GY

Order No.: 50H3050
EAN: 4099889563429
MPN:
1597DINCOV12GY
Series: 1597DIN
1597DINCOV12GY Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 7 Days: 79 pcs.
Leadtime: 2 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale

DIN-Rail Enclosure, 1597DINCOV12GY, HAMMOND

Ideally suited for housing electronics for DIN rail-mounted devices.

FEATURES

  • Mounts to standard symmetrical 35 mm DIN rail
  • Material carries a flammability rating of UL94-V0
  • Dark gray mounting base molded from PPE & PS
  • Snap closure for easy assembly

Technical Data

  • Color: gray
  • Material: Polycarbonate
  • Protecion class: IP20
Technical specifications
Version oval
Width 10 mm
Colour grau
Suitable for DIN-Schienen-Gehäuse
Height 10 mm
Length 52 mm
Material PC
Product type Abdeckung
Degree of protection (IP) IP20
Logistics
Country of origin DK
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes