1597DINCOV13GY | Hammond
Cover, with ventilation, PC, (L x W x H) 52 x 16 x 10 mm, gray, for DIN rail enclosure, 1597DINCOV13GY
Unit Price (€ / pc.)
0.9520 € *
Available: 0 pcs.
Available in 7 Days: 166 pcs.
Leadtime: 2 Weeks **
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8568 €
50 pcs.
0.7735 €
*incl. VAT plus shipping costs
**Subject to prior sale
DIN-Rail Enclosure, 1597DINCOV13GY, HAMMOND
Ideally suited for housing electronics for DIN rail-mounted devices.
FEATURES
- Mounts to standard symmetrical 35 mm DIN rail
- Material carries a flammability rating of UL94-V0
- Dark gray mounting base molded from PPE & PS
- Snap closure for easy assembly
Technical Data
- Color: gray
- Material: Polycarbonate
- Protecion class: IP20
Technical specifications
Version | mit Belüftung | |
Width | 16 mm | |
Colour | grau | |
Suitable for | DIN-Schienen-Gehäuse | |
Height | 10 mm | |
Length | 52 mm | |
Material | PC | |
Product type | Abdeckung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |