1598ATS100 | Hammond

Screw, steel, (L) 6.35 mm, silver, 1598ATS100

Order No.: 61H3499
EAN: 4099889570199
MPN:
1598ATS100
Series: 1598
1598ATS100 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pck.)
13.0900 € *
Available: 0 pck.
Leadtime: On Request **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pck.
13.0900 €
10 pck.
12.4355 €
50 pck.
11.1979 €
100 pck.
10.0674 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB Screws, 1598ATS100, Hammond

PCB Screws #6 x 1/4" self-tap screws.

Technical specifications
Colour silber
Length 6.35 mm
Material Stahl
Product type Schraube
Logistics
Country of origin CA
Customs tariff number 75089000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes