1598PLABK | Hammond
End plate, aluminum, (L x W x H) 86.51 x 29 x 1.65 mm, black, for series 1598A, 1598PLABK
Unit Price (€ / pc.)
2.2134 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
2 pcs.
2.2134 €
10 pcs.
2.0944 €
50 pcs.
1.9040 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Plastic Panel, 1598PLABK, Hammond
Replacement Plastic Panel for 1598 with Flame Retardant ABS material and length of 1,5 mm
Technical specifications
Width | 29 mm | |
Colour | schwarz | |
Suitable for | Serie 1598A | |
Height | 1.65 mm | |
Length | 86.51 mm | |
Material | Aluminium | |
Product type | Endplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |