1598PLEBK | Hammond
End plate, ABS, (L x W x H) 150.01 x 79.5 x 1.65 mm, black, for series 1598E, 1598PLEBK
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
2 pcs.
3.7485 €
10 pcs.
3.5581 €
50 pcs.
3.2130 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Plastic Panel, 1598PLEBK, Hammond
Replacement Plastic Panel for 1598 with Flame Retardant ABS material and length of 1,5 mm
Technical specifications
Width | 79.5 mm | |
Colour | schwarz | |
Suitable for | Serie 1598E | |
Height | 1.65 mm | |
Length | 150.01 mm | |
Material | ABS | |
Product type | Endplatte |
Download
Logistics
Country of origin | CA |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |