1598PLF-AL | Hammond

End plate, aluminum, natural, for enclosure, 1598PLF-AL

Order No.: 61H3346
EAN: 4099889570328
MPN:
1598PLF-AL
Series: 1598
1598PLF-AL Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.4871 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
2 pcs.
2.4871 €
10 pcs.
2.3681 €
50 pcs.
2.1301 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Aluminium Panel, 1598PLF-AL, Hammond

Replacement Aluminium Panel for 1598 with Aluminium material and length of 1,6 mm

Technical specifications
Colour natur
Suitable for Gehäuse
Material Aluminium
Product type Endplatte
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes