1598PLFBK | Hammond

End plate, ABS, black, for series 1598F, 1598PLFBK

Order No.: 61H3347
EAN: 4099889570335
MPN:
1598PLFBK
Series: 1598
1598PLFBK Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: On Request **
Total Price:
6.64 € *
Price list
Quantity
Price per unit*
2 pcs.
3.3201 €
10 pcs.
3.1654 €
50 pcs.
2.8441 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement Plastic Panel, 1598PLFBK, Hammond

Replacement Plastic Panel for 1598 with Flame Retardant ABS material and length of 1,5 mm

Technical specifications
Colour schwarz
Suitable for Serie 1598F
Material ABS
Product type Endplatte
Logistics
Country of origin CA
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes