1598TH2 | Hammond

Handle, straight, steel, (L) 250 mm, silver, for series 1598 D/H/J, 1598TH2

Order No.: 61H3355
EAN: 4099889570410
MPN:
1598TH2
Series: 1598
1598TH2 Hammond Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
19.1947 € *
Available: 0 pcs.
Available in 7 Days: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
18.2427 €
50 pcs.
16.4339 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bail assembly, 1598TH2, Hammond

Bail assembly for 1598 Series with Steel material and length of 250 mm

Technical specifications
Design gerade
Colour silber
Suitable for Serie 1598 D/H/J
Length 250 mm
Material Stahl
Product type Griff
Logistics
Country of origin CA
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes