1598TS100 | Hammond
Screw, steel, (L) 16 mm, black, 1598TS100
Unit Price (€ / pc.)
10.1983 € *
Available: 0 pcs.
Available in 7 Days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
10.20 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1983 €
10 pcs.
9.6866 €
50 pcs.
8.7108 €
100 pcs.
7.8540 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screws, 1598TS100, Hammond
Screws with Steel material and length of 16 mm
Technical specifications
Colour | schwarz | |
Length | 16 mm | |
Material | Stahl | |
Product type | Schraube |
Download
Logistics
Country of origin | CA |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |