1599CLIP | Hammond
Belt clip, ABS, (L) 48 mm, black, for series 1599, 1599CLIP
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 7 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
2 pcs.
3.3796 €
10 pcs.
3.2011 €
50 pcs.
2.8798 €
100 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Belt Clip, 1599CLIP, Hammond
Belt Clip with Nylon material and length of 48 mm
Technical specifications
Colour | schwarz | |
Suitable for | Serie 1599 | |
Length | 48 mm | |
Material | ABS | |
Product type | Gürtelclip |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |