1599ED-BULK | Hammond
Battery divider, ABS, (L) 170 mm, light gray, for series 1599E, 1599ED-BULK
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9401 €
10 pcs.
0.8211 €
50 pcs.
0.7735 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery Divider, 1599ED-BULK, Hammond
Battery Divider for 1599 Series with General Purpose ABS material and length of 79 mm
Technical specifications
Colour | lichtgrau | |
Suitable for | Serie 1599E | |
Length | 170 mm | |
Material | ABS | |
Product type | Batterieteiler |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |